Technical Document
Specifications
Brand
MolexPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
0.9mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500.0mA
Voltage Rating
50.0 V
Termination Method
SMT
Housing Material
Thermoplastic
Country of Origin
China
AED 47.64
AED 9.528 Each (In a Pack of 5) (ex VAT)
AED 50.02
AED 10.004 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 47.64
AED 9.528 Each (In a Pack of 5) (ex VAT)
AED 50.02
AED 10.004 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
0.9mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500.0mA
Voltage Rating
50.0 V
Termination Method
SMT
Housing Material
Thermoplastic
Country of Origin
China