Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
2
Pitch
5.7mm
Gender
Male
Series
105411
Body Orientation
Straight
Country of Origin
China
AED 1,782.06
AED 1,782.06 1 Bag of 200 (ex VAT)
AED 1,871.16
AED 1,871.16 1 Bag of 200 (inc. VAT)
Molex, 105411 Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
1
AED 1,782.06
AED 1,782.06 1 Bag of 200 (ex VAT)
AED 1,871.16
AED 1,871.16 1 Bag of 200 (inc. VAT)
Molex, 105411 Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
2
Pitch
5.7mm
Gender
Male
Series
105411
Body Orientation
Straight
Country of Origin
China