Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 106152-0100 Multimode, Single Mode Fibre Optic Adapter

RS Stock No.: 822-3251Brand: MolexManufacturers Part No.: 106152-0100
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

Molex

Single/Multimode

Multimode, Single Mode

Housing Material

Metal

Connector Type A

FC

Connector Type B

FC

Series

106152

Series Number

100

Product details

Molex Fibre Optic FC Adpater

The 106152 Fibre Optic FC Adapter series from Molex.

Standard fit key is compatible with JIS C 5970 standard
Singlemode and Multimode
Panel Mount with Flange
Female-Female

Stock information temporarily unavailable.

AED 62.95

AED 62.95 Each (ex VAT)

AED 66.10

AED 66.10 Each (inc. VAT)

Molex 106152-0100 Multimode, Single Mode Fibre Optic Adapter

AED 62.95

AED 62.95 Each (ex VAT)

AED 66.10

AED 66.10 Each (inc. VAT)

Molex 106152-0100 Multimode, Single Mode Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 62.95
50 - 99AED 53.76
100 - 499AED 53.24
500 - 999AED 46.04
1000+AED 44.62

Technical Document

Specifications

Brand

Molex

Single/Multimode

Multimode, Single Mode

Housing Material

Metal

Connector Type A

FC

Connector Type B

FC

Series

106152

Series Number

100

Product details

Molex Fibre Optic FC Adpater

The 106152 Fibre Optic FC Adapter series from Molex.

Standard fit key is compatible with JIS C 5970 standard
Singlemode and Multimode
Panel Mount with Flange
Female-Female