Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Adapter

RS Stock No.: 174-6501Brand: MolexManufacturers Part No.: 120068-8009
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Molex

Current Rating

4.0A

IP Rating

IP67

Voltage Rating

30.0 V , 36.0 V

Series

Micro-Change

Body Orientation

Straight

Maximum Operating Temperature

+90°C

Contact Plating

Gold over Nickel

Contact Material

Copper

Minimum Operating Temperature

-25°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 2,296.88

AED 229.688 Each (In a Bag of 10) (ex VAT)

AED 2,411.72

AED 241.172 Each (In a Bag of 10) (inc. VAT)

Molex Adapter

AED 2,296.88

AED 229.688 Each (In a Bag of 10) (ex VAT)

AED 2,411.72

AED 241.172 Each (In a Bag of 10) (inc. VAT)

Molex Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10AED 229.688AED 2,296.88
20 - 40AED 223.23AED 2,232.30
50+AED 217.298AED 2,172.98

Technical Document

Specifications

Brand

Molex

Current Rating

4.0A

IP Rating

IP67

Voltage Rating

30.0 V , 36.0 V

Series

Micro-Change

Body Orientation

Straight

Maximum Operating Temperature

+90°C

Contact Plating

Gold over Nickel

Contact Material

Copper

Minimum Operating Temperature

-25°C

Country of Origin

Poland