Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm

RS Stock No.: 213-4262Brand: MolexManufacturers Part No.: 1451320601
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit TPA

Series

Micro-Fit TPA

Connector 2

Micro-Fit TPA

Series Number

145132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,294.20

AED 13.236 Each (In a Bag of 400) (ex VAT)

AED 5,558.91

AED 13.898 Each (In a Bag of 400) (inc. VAT)

Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm

AED 5,294.20

AED 13.236 Each (In a Bag of 400) (ex VAT)

AED 5,558.91

AED 13.898 Each (In a Bag of 400) (inc. VAT)

Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit TPA

Series

Micro-Fit TPA

Connector 2

Micro-Fit TPA

Series Number

145132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more