Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination

RS Stock No.: 179-1883Brand: MolexManufacturers Part No.: 15-24-7180
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 133.35

AED 26.67 Each (In a Pack of 5) (ex VAT)

AED 140.02

AED 28.004 Each (In a Pack of 5) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination

AED 133.35

AED 26.67 Each (In a Pack of 5) (ex VAT)

AED 140.02

AED 28.004 Each (In a Pack of 5) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 26.67AED 133.35
25 - 95AED 18.428AED 92.14
100 - 245AED 18.218AED 91.09
250 - 495AED 18.112AED 90.56
500+AED 17.955AED 89.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more