Technical Document
Specifications
Brand
MolexPole Format
4P
Plug/Socket
Plug
Gender
Male
Mounting Type
PCB Mount
Current Rating
80A
Termination Method
Solder
Contact Material
Copper Alloy
Housing Material
LCP
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
151053
Country of Origin
Indonesia
Product details
Molex EXTreme Guardian™ High Power Vertical Plugs
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on the housing enabling precise through hole positioning on the PCB board. The headers, when mated with the EXTreme Guardian receptacles deliver a high current solution for wire to board applications. See part number 123-7195 typically for mating receptacles.
Features and Benefits
Locating pegs on PCB housing.
Through hole solder retention
Robust and reliable
Applications
Servers
Routers
Switches
Hubs
Solar
Medical
UPS
Electric vehicles
Molex EXTreme Guardian™ Power Connector System
AED 108.20
AED 108.20 Each (ex VAT)
AED 113.61
AED 113.61 Each (inc. VAT)
1
AED 108.20
AED 108.20 Each (ex VAT)
AED 113.61
AED 113.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 108.20 |
10 - 24 | AED 92.77 |
25 - 49 | AED 87.73 |
50 - 99 | AED 82.37 |
100+ | AED 77.28 |
Technical Document
Specifications
Brand
MolexPole Format
4P
Plug/Socket
Plug
Gender
Male
Mounting Type
PCB Mount
Current Rating
80A
Termination Method
Solder
Contact Material
Copper Alloy
Housing Material
LCP
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
151053
Country of Origin
Indonesia
Product details
Molex EXTreme Guardian™ High Power Vertical Plugs
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on the housing enabling precise through hole positioning on the PCB board. The headers, when mated with the EXTreme Guardian receptacles deliver a high current solution for wire to board applications. See part number 123-7195 typically for mating receptacles.
Features and Benefits
Locating pegs on PCB housing.
Through hole solder retention
Robust and reliable
Applications
Servers
Routers
Switches
Hubs
Solar
Medical
UPS
Electric vehicles