Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 150mm

RS Stock No.: 161-7454Brand: MolexManufacturers Part No.: 15132-0602
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

150 V

Current Rating

3 A

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India

Stock information temporarily unavailable.

AED 9,187.50

AED 18.375 Each (In a Bag of 500) (ex VAT)

AED 9,646.88

AED 19.294 Each (In a Bag of 500) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 150mm

AED 9,187.50

AED 18.375 Each (In a Bag of 500) (ex VAT)

AED 9,646.88

AED 19.294 Each (In a Bag of 500) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

150 V

Current Rating

3 A

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India