Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 450mm

RS Stock No.: 161-7455Brand: MolexManufacturers Part No.: 15132-0605
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

450mm

Voltage Rating

150 V

Current Rating

3 A

Contact Plating

Gold

Operating Temperature Range

-25 → +85 °C

Country of Origin

India

Stock information temporarily unavailable.

AED 5,565.00

AED 22.26 Each (In a Bag of 250) (ex VAT)

AED 5,843.25

AED 23.373 Each (In a Bag of 250) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 450mm

AED 5,565.00

AED 22.26 Each (In a Bag of 250) (ex VAT)

AED 5,843.25

AED 23.373 Each (In a Bag of 250) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

450mm

Voltage Rating

150 V

Current Rating

3 A

Contact Plating

Gold

Operating Temperature Range

-25 → +85 °C

Country of Origin

India