Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex 7 Way Female Pico-Lock to 7 Way Female Pico-Lock Wire to Board Cable, 100mm

RS Stock No.: 151-3287Brand: MolexManufacturers Part No.: 15132-0701
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Operating Temperature Range

-40 → +150 °C

Country of Origin

India

Stock information temporarily unavailable.

AED 27.50

AED 27.50 Each (ex VAT)

AED 28.88

AED 28.88 Each (inc. VAT)

Molex 7 Way Female Pico-Lock to 7 Way Female Pico-Lock Wire to Board Cable, 100mm

AED 27.50

AED 27.50 Each (ex VAT)

AED 28.88

AED 28.88 Each (inc. VAT)

Molex 7 Way Female Pico-Lock to 7 Way Female Pico-Lock Wire to Board Cable, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.50
10 - 24AED 20.60
25 - 49AED 19.78
50+AED 19.11

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Operating Temperature Range

-40 → +150 °C

Country of Origin

India