Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm

RS Stock No.: 161-7462Brand: MolexManufacturers Part No.: 15132-1000
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Current Rating

2.5 A

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India

Stock information temporarily unavailable.

AED 14,883.75

AED 29.768 Each (In a Bag of 500) (ex VAT)

AED 15,627.94

AED 31.256 Each (In a Bag of 500) (inc. VAT)

Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm

AED 14,883.75

AED 29.768 Each (In a Bag of 500) (ex VAT)

AED 15,627.94

AED 31.256 Each (In a Bag of 500) (inc. VAT)

Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Current Rating

2.5 A

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India