Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm

RS Stock No.: 161-7510Brand: MolexManufacturers Part No.: 15132-1000
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India

Stock information temporarily unavailable.

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.82
10 - 49AED 28.98
50 - 99AED 28.24
100 - 499AED 27.46
500+AED 26.78

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Country of Origin

India