Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
Premo-Flex
Length
76mm
Voltage Rating
60 V ac
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Series
15266
Stock information temporarily unavailable.
AED 35.65
AED 35.65 Each (ex VAT)
AED 37.43
AED 37.43 Each (inc. VAT)
Molex Premo-Flex Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 76mm Length
1
AED 35.65
AED 35.65 Each (ex VAT)
AED 37.43
AED 37.43 Each (inc. VAT)
Molex Premo-Flex Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 76mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 35.65 |
10 - 49 | AED 31.29 |
50 - 99 | AED 30.03 |
100 - 499 | AED 24.94 |
500+ | AED 23.99 |
Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
Premo-Flex
Length
76mm
Voltage Rating
60 V ac
Operating Temperature Range
-40 → +105 °C
Current Rating
0.5 A
Series
15266