Molex, 160073 Automotive Connector Receptacle Grey Cable Mount 3 Way, Crimp Termination 160073-3112

RS Stock No.: 684-243Brand: MolexManufacturers Part No.: 160073-3112
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Type

Connector Assembly

Gender

Receptacle

Number Of Rows

1

Mounting Type

Cable Mount

Series

160073

Colour

Grey

Termination Method

Crimp

Country of Origin

China

AED 10,141.58

AED 10,141.58 1 Bag of 400 (ex VAT)

AED 10,648.66

AED 10,648.66 1 Bag of 400 (inc. VAT)

Molex, 160073 Automotive Connector Receptacle Grey Cable Mount 3 Way, Crimp Termination 160073-3112

AED 10,141.58

AED 10,141.58 1 Bag of 400 (ex VAT)

AED 10,648.66

AED 10,648.66 1 Bag of 400 (inc. VAT)

Molex, 160073 Automotive Connector Receptacle Grey Cable Mount 3 Way, Crimp Termination 160073-3112

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Type

Connector Assembly

Gender

Receptacle

Number Of Rows

1

Mounting Type

Cable Mount

Series

160073

Colour

Grey

Termination Method

Crimp

Country of Origin

China