Molex, 160077 Male Connector Housing, 10 Way, 2 Row

RS Stock No.: 536-810Brand: MolexManufacturers Part No.: 1600775008
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Series

160077

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

AED 78.02

AED 78.02 1 Pack of 1 (ex VAT)

AED 81.92

AED 81.92 1 Pack of 1 (inc. VAT)

Molex, 160077 Male Connector Housing, 10 Way, 2 Row

AED 78.02

AED 78.02 1 Pack of 1 (ex VAT)

AED 81.92

AED 81.92 1 Pack of 1 (inc. VAT)

Molex, 160077 Male Connector Housing, 10 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 78.02
5+AED 71.77

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Series

160077

Body Orientation

Straight

Country of Origin

China