Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row

RS Stock No.: 808-4163Brand: MolexManufacturers Part No.: 170001-0110
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

5.7mm

Gender

Male

Mounting Type

PCB Mount

Series

Mega-Fit

For Use With

Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829

Body Orientation

Straight

Length

29.15mm

Width

14.26mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series

These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 49.96

AED 9.991 Each (In a Pack of 5) (ex VAT)

AED 52.46

AED 10.491 Each (In a Pack of 5) (inc. VAT)

Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
Select packaging type

AED 49.96

AED 9.991 Each (In a Pack of 5) (ex VAT)

AED 52.46

AED 10.491 Each (In a Pack of 5) (inc. VAT)

Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 9.991AED 49.96
100 - 370AED 8.60AED 43.00
375 - 1495AED 8.292AED 41.46
1500 - 2995AED 8.188AED 40.94
3000+AED 8.086AED 40.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

5.7mm

Gender

Male

Mounting Type

PCB Mount

Series

Mega-Fit

For Use With

Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829

Body Orientation

Straight

Length

29.15mm

Width

14.26mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series

These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in