Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Country of Origin
Singapore
AED 15,895.32
AED 15,895.32 1 Tray of 200 (ex VAT)
AED 16,690.09
AED 16,690.09 1 Tray of 200 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335
1
AED 15,895.32
AED 15,895.32 1 Tray of 200 (ex VAT)
AED 16,690.09
AED 16,690.09 1 Tray of 200 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Country of Origin
Singapore