Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
Receptacle
Number Of Contacts
144
Number of Columns
12
Number Of Rows
12
Body Orientation
Right Angle
Pitch
1.35mm
Series Number
170340
Country of Origin
Singapore
AED 1,146.44
AED 1,146.44 1 Bag of 8 (ex VAT)
AED 1,203.76
AED 1,203.76 1 Bag of 8 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 12 Column, 12 Row, 144 Way, 170340
1
AED 1,146.44
AED 1,146.44 1 Bag of 8 (ex VAT)
AED 1,203.76
AED 1,203.76 1 Bag of 8 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 12 Column, 12 Row, 144 Way, 170340
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
Receptacle
Number Of Contacts
144
Number of Columns
12
Number Of Rows
12
Body Orientation
Right Angle
Pitch
1.35mm
Series Number
170340
Country of Origin
Singapore
