Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171722-2002

RS Stock No.: 683-821Brand: MolexManufacturers Part No.: 171722-2002
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

4

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

Indonesia

AED 821.62

AED 821.62 1 Tray of 2 (ex VAT)

AED 862.70

AED 862.70 1 Tray of 2 (inc. VAT)

Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171722-2002

AED 821.62

AED 821.62 1 Tray of 2 (ex VAT)

AED 862.70

AED 862.70 1 Tray of 2 (inc. VAT)

Molex zQSFP+ I/O Connector Receptacle 4-Port 152-Position, 171722-2002

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Receptacle

Body Orientation

Right Angle

Number of Ports

4

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

Indonesia