Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 2 Row

RS Stock No.: 187-3640Brand: MolexManufacturers Part No.: 172258-3104Distrelec Article No.: 30143929
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

8mm

Width

26.39mm

Housing Material

Nylon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,120.00

AED 1.03 Each (In a Bag of 4000) (ex VAT)

AED 4,326.00

AED 1.082 Each (In a Bag of 4000) (inc. VAT)

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 2 Row

AED 4,120.00

AED 1.03 Each (In a Bag of 4000) (ex VAT)

AED 4,326.00

AED 1.082 Each (In a Bag of 4000) (inc. VAT)

Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

8mm

Width

26.39mm

Housing Material

Nylon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more