Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Mexico
AED 25.20
AED 5.04 Each (In a Pack of 5) (ex VAT)
AED 26.46
AED 5.292 Each (In a Pack of 5) (inc. VAT)
5
AED 25.20
AED 5.04 Each (In a Pack of 5) (ex VAT)
AED 26.46
AED 5.292 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.04 | AED 25.20 |
50+ | AED 4.778 | AED 23.89 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Mexico