Technical Document
Specifications
Brand
MolexSeries
19038
Insulation
Insulated
Insulation Material
PVC
Overall Length
25.4mm
Gender
Female
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Bullet Diameter
3.96mm
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States
AED 1,207.50
AED 1.208 Each (In a Bag of 1000) (ex VAT)
AED 1,267.88
AED 1.268 Each (In a Bag of 1000) (inc. VAT)
1000
AED 1,207.50
AED 1.208 Each (In a Bag of 1000) (ex VAT)
AED 1,267.88
AED 1.268 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
19038
Insulation
Insulated
Insulation Material
PVC
Overall Length
25.4mm
Gender
Female
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Bullet Diameter
3.96mm
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States