Technical Document
Specifications
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
3.79mm
Outer Ring Diameter
6.45mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Stud Size
M3 to M3.5 (#5 to #6)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.71mm
Overall Length
11.5mm
Country of Origin
United States
Product details
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 65.62
AED 1.312 Each (In a Pack of 50) (ex VAT)
AED 68.90
AED 1.378 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 65.62
AED 1.312 Each (In a Pack of 50) (ex VAT)
AED 68.90
AED 1.378 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.312 | AED 65.62 |
100 - 200 | AED 1.26 | AED 63.00 |
250 - 450 | AED 1.208 | AED 60.38 |
500 - 700 | AED 1.208 | AED 60.38 |
750+ | AED 1.155 | AED 57.75 |
Technical Document
Specifications
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
3.79mm
Outer Ring Diameter
6.45mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Stud Size
M3 to M3.5 (#5 to #6)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.71mm
Overall Length
11.5mm
Country of Origin
United States
Product details
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).