Molex, VersaKrimp Uninsulated Ring Terminal, M3 to M3.5 (#5 to #6) Stud Size, 1mm² to 2.5mm² Wire Size

RS Stock No.: 790-6968Brand: MolexManufacturers Part No.: 19323-0007
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

3.79mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Stud Size

M3 to M3.5 (#5 to #6)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

11.5mm

Country of Origin

United States

Product details

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M3 to M3.5 (#5 to #6) Stud Size, 1mm² to 2.5mm² Wire Size
Select packaging type

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M3 to M3.5 (#5 to #6) Stud Size, 1mm² to 2.5mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 1.102AED 55.12
250 - 450AED 0.892AED 44.62
500+AED 0.84AED 42.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

3.79mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Stud Size

M3 to M3.5 (#5 to #6)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

11.5mm

Country of Origin

United States

Product details

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more