Technical Document
Specifications
Brand
MolexSeries
Avikrimp
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
5.39mm
Outer Ring Diameter
11.86mm
Maximum Wire Size mm²
1mm²
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
1mm²
Minimum Wire Size (mm²)
0.5mm²
Stud Size
M5 (#10)
Contact Material
Copper Alloy
Contact Plating
Tin
Thickness
0.71mm
Overall Length
21mm
Country of Origin
United States
Product details
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 78.75
AED 1.575 Each (In a Pack of 50) (ex VAT)
AED 82.69
AED 1.654 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 78.75
AED 1.575 Each (In a Pack of 50) (ex VAT)
AED 82.69
AED 1.654 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.575 | AED 78.75 |
250 - 450 | AED 1.365 | AED 68.25 |
500+ | AED 1.102 | AED 55.12 |
Technical Document
Specifications
Brand
MolexSeries
Avikrimp
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
5.39mm
Outer Ring Diameter
11.86mm
Maximum Wire Size mm²
1mm²
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
1mm²
Minimum Wire Size (mm²)
0.5mm²
Stud Size
M5 (#10)
Contact Material
Copper Alloy
Contact Plating
Tin
Thickness
0.71mm
Overall Length
21mm
Country of Origin
United States
Product details
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.