Molex, 19418 Connector Housing Receptacle Black Board Mount 4 Way 19418-0019

RS Stock No.: 684-047Brand: MolexManufacturers Part No.: 19418-0019
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Board Mount

Series

19418

Colour

Black

Country of Origin

Taiwan, Province Of China

AED 7,692.35

AED 7,692.35 1 Tray of 50 (ex VAT)

AED 8,076.97

AED 8,076.97 1 Tray of 50 (inc. VAT)

Molex, 19418 Connector Housing Receptacle Black Board Mount 4 Way 19418-0019

AED 7,692.35

AED 7,692.35 1 Tray of 50 (ex VAT)

AED 8,076.97

AED 8,076.97 1 Tray of 50 (inc. VAT)

Molex, 19418 Connector Housing Receptacle Black Board Mount 4 Way 19418-0019

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Board Mount

Series

19418

Colour

Black

Country of Origin

Taiwan, Province Of China