Molex, 19418 Connector Housing Receptacle Black Cable Mount 8 Way, Crimp Termination 19418-0023

RS Stock No.: 684-937Brand: MolexManufacturers Part No.: 19418-0023
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China

AED 7,705.27

AED 7,705.27 1 Tray of 30 (ex VAT)

AED 8,090.53

AED 8,090.53 1 Tray of 30 (inc. VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 8 Way, Crimp Termination 19418-0023

AED 7,705.27

AED 7,705.27 1 Tray of 30 (ex VAT)

AED 8,090.53

AED 8,090.53 1 Tray of 30 (inc. VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 8 Way, Crimp Termination 19418-0023

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China