Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031

RS Stock No.: 684-773Brand: MolexManufacturers Part No.: 19429-0031
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Board Mount

Series

19429

Colour

Black

Country of Origin

Taiwan, Province Of China

AED 7,670.98

AED 7,670.98 1 Bag of 40 (ex VAT)

AED 8,054.53

AED 8,054.53 1 Bag of 40 (inc. VAT)

Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031

AED 7,670.98

AED 7,670.98 1 Bag of 40 (ex VAT)

AED 8,054.53

AED 8,054.53 1 Bag of 40 (inc. VAT)

Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Board Mount

Series

19429

Colour

Black

Country of Origin

Taiwan, Province Of China