Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Crimp Extraction Tool, Nano-Fit Series, Accessory Contact, Contact size 24 → 26AWG

RS Stock No.: 249-4423Brand: MolexManufacturers Part No.: 2002221400
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Crimp Connector Type

Removal Tool

Contact Type

Accessory

Contact Size

24 → 26AWG

Series

Nano-Fit

Rotating

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 847.24

AED 847.24 Each (ex VAT)

AED 889.60

AED 889.60 Each (inc. VAT)

Molex Crimp Extraction Tool, Nano-Fit Series, Accessory Contact, Contact size 24 → 26AWG

AED 847.24

AED 847.24 Each (ex VAT)

AED 889.60

AED 889.60 Each (inc. VAT)

Molex Crimp Extraction Tool, Nano-Fit Series, Accessory Contact, Contact size 24 → 26AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 847.24
5+AED 720.14

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Crimp Connector Type

Removal Tool

Contact Type

Accessory

Contact Size

24 → 26AWG

Series

Nano-Fit

Rotating

No

Country of Origin

Taiwan, Province Of China