Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex 1mm Pitch 4 Way PIN FPC Connector

RS Stock No.: 262-3480Brand: MolexManufacturers Part No.: 2005280040Distrelec Article No.: 30358898
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Gold over Nickel

Pitch

1mm

Mounting Type

Surface Mount

Gender

PIN

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,944.00

AED 1.648 Each (On a Reel of 3000) (ex VAT)

AED 5,191.20

AED 1.73 Each (On a Reel of 3000) (inc. VAT)

Molex 1mm Pitch 4 Way PIN FPC Connector

AED 4,944.00

AED 1.648 Each (On a Reel of 3000) (ex VAT)

AED 5,191.20

AED 1.73 Each (On a Reel of 3000) (inc. VAT)

Molex 1mm Pitch 4 Way PIN FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Gold over Nickel

Pitch

1mm

Mounting Type

Surface Mount

Gender

PIN

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more