Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 204287-0150 Square Omnidirectional Telemetry Antenna, ISM Band

RS Stock No.: 218-2130Brand: MolexManufacturers Part No.: 2042870150
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

ISM Band

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Antenna Length

90mm

Gain

0.6dBi

Maximum Frequency

433MHz

Antenna Directivity

Omnidirectional

Connector Gender

Female

Minimum Frequency

433MHz

Country of Origin

China

Stock information temporarily unavailable.

AED 75.60

AED 18.90 Each (Supplied as a Tape) (ex VAT)

AED 79.38

AED 19.845 Each (Supplied as a Tape) (inc. VAT)

Molex 204287-0150 Square Omnidirectional Telemetry Antenna, ISM Band

AED 75.60

AED 18.90 Each (Supplied as a Tape) (ex VAT)

AED 79.38

AED 19.845 Each (Supplied as a Tape) (inc. VAT)

Molex 204287-0150 Square Omnidirectional Telemetry Antenna, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
4 - 8AED 18.90AED 75.60
12 - 96AED 18.165AED 72.66
100 - 248AED 16.275AED 65.10
252 - 496AED 15.802AED 63.21
500+AED 14.805AED 59.22

Technical Document

Specifications

Brand

Molex

RF Protocols

ISM Band

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Antenna Length

90mm

Gain

0.6dBi

Maximum Frequency

433MHz

Antenna Directivity

Omnidirectional

Connector Gender

Female

Minimum Frequency

433MHz

Country of Origin

China