Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Lead Length
0.05m
Connector Gender
Female
RF Protocols
GPS
Gain
1.5dBi
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 11.50
Each (Supplied as a Tape) (ex VAT)
AED 12.075
Each (Supplied as a Tape) (inc VAT)
24
AED 11.50
Each (Supplied as a Tape) (ex VAT)
AED 12.075
Each (Supplied as a Tape) (inc VAT)
24
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
24 - 96 | AED 11.50 | AED 276.00 |
120 - 480 | AED 9.15 | AED 219.60 |
504 - 984 | AED 8.05 | AED 193.20 |
1008 - 2496 | AED 7.65 | AED 183.60 |
2520+ | AED 7.55 | AED 181.20 |
Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Lead Length
0.05m
Connector Gender
Female
RF Protocols
GPS
Gain
1.5dBi
Country of Origin
China