Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.3m
RF Protocols
GPS
Gain
0.9dBi
Country of Origin
China
AED 124.11
AED 20.685 Each (Supplied as a Tape) (ex VAT)
AED 130.32
AED 21.719 Each (Supplied as a Tape) (inc. VAT)
6
AED 124.11
AED 20.685 Each (Supplied as a Tape) (ex VAT)
AED 130.32
AED 21.719 Each (Supplied as a Tape) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
6 - 6 | AED 20.685 | AED 124.11 |
12 - 96 | AED 17.64 | AED 105.84 |
102 - 498 | AED 16.118 | AED 96.70 |
504 - 996 | AED 15.96 | AED 95.76 |
1002+ | AED 15.802 | AED 94.82 |
Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.3m
RF Protocols
GPS
Gain
0.9dBi
Country of Origin
China