Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
87.4mm
Gain
1.3dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
China
AED 208.50
AED 13.90 Each (Supplied as a Tape) (ex VAT)
AED 218.92
AED 14.595 Each (Supplied as a Tape) (inc. VAT)
15
AED 208.50
AED 13.90 Each (Supplied as a Tape) (ex VAT)
AED 218.92
AED 14.595 Each (Supplied as a Tape) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
15 - 90 | AED 13.90 | AED 208.50 |
105 - 495 | AED 11.35 | AED 170.25 |
510 - 990 | AED 9.70 | AED 145.50 |
1005 - 2490 | AED 9.10 | AED 136.50 |
2505+ | AED 8.85 | AED 132.75 |
Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
87.4mm
Gain
1.3dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
China