Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 206764-0150 Square Omnidirectional Telemetry Antenna, ISM Band

RS Stock No.: 218-2145Brand: MolexManufacturers Part No.: 2067640150
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

ISM Band

Antenna Physical Form

Square

Antenna Length

87.4mm

Antenna Mounting Type

Adhesive

Gain

1.1dBi

Maximum Frequency

915MHz

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 88.50

AED 8.85 Each (Supplied as a Tape) (ex VAT)

AED 92.92

AED 9.292 Each (Supplied as a Tape) (inc. VAT)

Molex 206764-0150 Square Omnidirectional Telemetry Antenna, ISM Band

AED 88.50

AED 8.85 Each (Supplied as a Tape) (ex VAT)

AED 92.92

AED 9.292 Each (Supplied as a Tape) (inc. VAT)

Molex 206764-0150 Square Omnidirectional Telemetry Antenna, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

ISM Band

Antenna Physical Form

Square

Antenna Length

87.4mm

Antenna Mounting Type

Adhesive

Gain

1.1dBi

Maximum Frequency

915MHz

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

China