Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 218-2162Brand: MolexManufacturers Part No.: 2091420180
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698 → 4000 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

5.2dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.18m

Country of Origin

China

Stock information temporarily unavailable.

AED 105.60

AED 8.80 Each (Supplied as a Tape) (ex VAT)

AED 110.88

AED 9.24 Each (Supplied as a Tape) (inc. VAT)

Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

AED 105.60

AED 8.80 Each (Supplied as a Tape) (ex VAT)

AED 110.88

AED 9.24 Each (Supplied as a Tape) (inc. VAT)

Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
12 - 96AED 8.80AED 105.60
108 - 492AED 7.55AED 90.60
504 - 996AED 7.00AED 84.00
1008 - 2496AED 6.30AED 75.60
2508+AED 6.25AED 75.00

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698 → 4000 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

5.2dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.18m

Country of Origin

China