Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 217-7085Brand: MolexManufacturers Part No.: 212520-1004
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

Mini-Fit Max

Pitch

4.2mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.70

AED 6.54 Each (In a Pack of 5) (ex VAT)

AED 34.34

AED 6.867 Each (In a Pack of 5) (inc. VAT)

Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

AED 32.70

AED 6.54 Each (In a Pack of 5) (ex VAT)

AED 34.34

AED 6.867 Each (In a Pack of 5) (inc. VAT)

Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 6.54AED 32.70
25 - 45AED 5.15AED 25.75
50+AED 4.944AED 24.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

Mini-Fit Max

Pitch

4.2mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more