Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 212570-0100 Omnidirectional GSM & GPRS Antenna, 4G (LTE)

RS Stock No.: 196-8732Brand: MolexManufacturers Part No.: 212570-0100
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

4G (LTE)

Frequency Range

824 → 960 MHz, 1710 → 2170 MHz

Antenna Mounting Type

Adhesive

Gain

1.76dBi

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Series

212570

Country of Origin

China

Stock information temporarily unavailable.

AED 156.45

AED 7.822 Each (Supplied as a Tape) (ex VAT)

AED 164.27

AED 8.213 Each (Supplied as a Tape) (inc. VAT)

Molex 212570-0100 Omnidirectional GSM & GPRS Antenna, 4G (LTE)

AED 156.45

AED 7.822 Each (Supplied as a Tape) (ex VAT)

AED 164.27

AED 8.213 Each (Supplied as a Tape) (inc. VAT)

Molex 212570-0100 Omnidirectional GSM & GPRS Antenna, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80AED 7.822AED 156.45
100 - 180AED 6.562AED 131.25
200 - 480AED 5.985AED 119.70
500 - 980AED 5.67AED 113.40
1000+AED 5.092AED 101.85

Technical Document

Specifications

Brand

Molex

RF Protocols

4G (LTE)

Frequency Range

824 → 960 MHz, 1710 → 2170 MHz

Antenna Mounting Type

Adhesive

Gain

1.76dBi

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Series

212570

Country of Origin

China