Technical Document
Specifications
Brand
MolexRF Protocols
GPS
Gain
7dBi
Physical Form
T-Bar
Dimensions
119.4 x 19.4 x 0.1mm
Height
0.1mm
Length
119.4mm
Width_SC_PC
19.4mm
Country of Origin
China
Stock information temporarily unavailable.
AED 249.16
AED 249.16 1 Bag of 20 (ex VAT)
AED 261.62
AED 261.62 1 Bag of 20 (inc. VAT)
Molex 213353-0100 T-Bar SMT Antenna, GPS
1
AED 249.16
AED 249.16 1 Bag of 20 (ex VAT)
AED 261.62
AED 261.62 1 Bag of 20 (inc. VAT)
Molex 213353-0100 T-Bar SMT Antenna, GPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
GPS
Gain
7dBi
Physical Form
T-Bar
Dimensions
119.4 x 19.4 x 0.1mm
Height
0.1mm
Length
119.4mm
Width_SC_PC
19.4mm
Country of Origin
China