Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm

RS Stock No.: 202-7721Brand: MolexManufacturers Part No.: 2147582022
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214758

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Connector 1 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 295.31

AED 11.812 Each (In a Bag of 25) (ex VAT)

AED 310.08

AED 12.403 Each (In a Bag of 25) (inc. VAT)

Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm

AED 295.31

AED 11.812 Each (In a Bag of 25) (ex VAT)

AED 310.08

AED 12.403 Each (In a Bag of 25) (inc. VAT)

Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 25AED 11.812AED 295.31
50 - 75AED 11.498AED 287.44
100 - 225AED 10.50AED 262.50
250+AED 10.395AED 259.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Unterminated

Series Number

214758

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Connector 1 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more