Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm

RS Stock No.: 205-1073Brand: MolexManufacturers Part No.: 2153202023
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215320

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

600mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Connector A Number of Contacts

1

Connector A

Mini-Fit Jr.

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 543.38

AED 21.735 Each (In a Bag of 25) (ex VAT)

AED 570.55

AED 22.822 Each (In a Bag of 25) (inc. VAT)

Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm

AED 543.38

AED 21.735 Each (In a Bag of 25) (ex VAT)

AED 570.55

AED 22.822 Each (In a Bag of 25) (inc. VAT)

Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 25AED 21.735AED 543.38
50 - 75AED 21.105AED 527.62
100 - 225AED 18.428AED 460.69
250+AED 18.112AED 452.81

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215320

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

600mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Connector A Number of Contacts

1

Connector A

Mini-Fit Jr.

Country of Origin

Thailand