Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 130mm

RS Stock No.: 205-0997Brand: MolexManufacturers Part No.: 215322-1031
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215322

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

130mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.48

AED 17.48 Each (ex VAT)

AED 18.35

AED 18.35 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 130mm

AED 17.48

AED 17.48 Each (ex VAT)

AED 18.35

AED 18.35 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215322

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

130mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more