Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm

RS Stock No.: 205-1170Brand: MolexManufacturers Part No.: 2153232022Distrelec Article No.: 30182636
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215323

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

300mm

Connector A Number of Contacts

1

Connector A

Mini-Fit Jr.

Distrelec Product Id

30182636

Connector B Gender

Male

Connector B Number of Contacts

1

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 17.96

AED 17.96 Each (ex VAT)

AED 18.86

AED 18.86 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm

AED 17.96

AED 17.96 Each (ex VAT)

AED 18.86

AED 18.86 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.96
10+AED 14.80

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215323

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

300mm

Connector A Number of Contacts

1

Connector A

Mini-Fit Jr.

Distrelec Product Id

30182636

Connector B Gender

Male

Connector B Number of Contacts

1

Country of Origin

Thailand