Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 150mm

RS Stock No.: 217-3847Brand: MolexManufacturers Part No.: 216330-1062
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 385.88

AED 38.588 Each (In a Bag of 10) (ex VAT)

AED 405.17

AED 40.517 Each (In a Bag of 10) (inc. VAT)

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 150mm

AED 385.88

AED 38.588 Each (In a Bag of 10) (ex VAT)

AED 405.17

AED 40.517 Each (In a Bag of 10) (inc. VAT)

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 38.588AED 385.88
50 - 90AED 35.752AED 357.52
100 - 190AED 32.918AED 329.18
200+AED 31.605AED 316.05

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand