Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Pitch
2mm
Cable Length
300mm
Country of Origin
Thailand
AED 259.82
AED 51.964 Each (In a Bag of 5) (ex VAT)
AED 272.81
AED 54.562 Each (In a Bag of 5) (inc. VAT)
5
AED 259.82
AED 51.964 Each (In a Bag of 5) (ex VAT)
AED 272.81
AED 54.562 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 51.964 | AED 259.82 |
25 - 45 | AED 41.354 | AED 206.77 |
50 - 95 | AED 39.706 | AED 198.53 |
100+ | AED 36.668 | AED 183.34 |
Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Pitch
2mm
Cable Length
300mm
Country of Origin
Thailand