Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 600mm

RS Stock No.: 226-4412Brand: MolexManufacturers Part No.: 217796-1083Distrelec Article No.: 30231832
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2.54mm

Cable Length

600mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Connector B Number of Contacts

8

Connector B Gender

Female

Distrelec Product Id

30231832

Country of Origin

India

Stock information temporarily unavailable.

AED 36.26

AED 36.26 Each (ex VAT)

AED 38.07

AED 38.07 Each (inc. VAT)

Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 600mm

AED 36.26

AED 36.26 Each (ex VAT)

AED 38.07

AED 38.07 Each (inc. VAT)

Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2.54mm

Cable Length

600mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Connector B Number of Contacts

8

Connector B Gender

Female

Distrelec Product Id

30231832

Country of Origin

India