Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm

RS Stock No.: 226-4394Brand: MolexManufacturers Part No.: 2177961051Distrelec Article No.: 30231824
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

AED 14,017.50

AED 560.70 Each (In a Bag of 25) (ex VAT)

AED 14,718.38

AED 588.735 Each (In a Bag of 25) (inc. VAT)

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm

AED 14,017.50

AED 560.70 Each (In a Bag of 25) (ex VAT)

AED 14,718.38

AED 588.735 Each (In a Bag of 25) (inc. VAT)

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 100AED 560.70AED 14,017.50
125 - 225AED 559.808AED 13,995.19
250+AED 559.44AED 13,986.00

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China