Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm

Technical Document
Specifications
Brand
MolexConnector 1
Micro-Lock Plus
Series
Micro-Lock Plus
Connector 2
Unterminated
Series Number
218102
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Pitch
2mm
Sheath Colour
Black
Cable Length
100mm
Voltage Rating
250 V
Current Rating
3 A
Operating Temperature Range
-20 → +150 °C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Thailand
AED 198.19
AED 7.928 Each (In a Bag of 25) (ex VAT)
AED 208.10
AED 8.324 Each (In a Bag of 25) (inc. VAT)
25
AED 198.19
AED 7.928 Each (In a Bag of 25) (ex VAT)
AED 208.10
AED 8.324 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 75 | AED 7.928 | AED 198.19 |
100 - 225 | AED 6.982 | AED 174.56 |
250+ | AED 6.352 | AED 158.81 |
Technical Document
Specifications
Brand
MolexConnector 1
Micro-Lock Plus
Series
Micro-Lock Plus
Connector 2
Unterminated
Series Number
218102
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Pitch
2mm
Sheath Colour
Black
Cable Length
100mm
Voltage Rating
250 V
Current Rating
3 A
Operating Temperature Range
-20 → +150 °C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Thailand