Molex 2 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm

Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218112
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Pitch
1.25mm
Cable Length
150mm
Connector A Number of Contacts
2
Connector B
Unterminated
Connector A
PicoBlade
Connector A Gender
Female
Country of Origin
Thailand
AED 312.38
AED 6.248 Each (In a Bag of 50) (ex VAT)
AED 328.00
AED 6.56 Each (In a Bag of 50) (inc. VAT)
50
AED 312.38
AED 6.248 Each (In a Bag of 50) (ex VAT)
AED 328.00
AED 6.56 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | AED 6.248 | AED 312.38 |
250 - 450 | AED 5.618 | AED 280.88 |
500+ | AED 5.408 | AED 270.38 |
Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218112
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Pitch
1.25mm
Cable Length
150mm
Connector A Number of Contacts
2
Connector B
Unterminated
Connector A
PicoBlade
Connector A Gender
Female
Country of Origin
Thailand