Molex 8 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm

RS Stock No.: 224-8649Brand: MolexManufacturers Part No.: 218112-0801Distrelec Article No.: 30223412
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218112

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Distrelec Product Id

30223412

Connector A

PicoBlade

Connector B

Unterminated

Connector A Number of Contacts

8

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 14.23

AED 14.23 Each (ex VAT)

AED 14.94

AED 14.94 Each (inc. VAT)

Molex 8 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm

AED 14.23

AED 14.23 Each (ex VAT)

AED 14.94

AED 14.94 Each (inc. VAT)

Molex 8 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.23
10 - 24AED 12.60
25+AED 11.76

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218112

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Distrelec Product Id

30223412

Connector A

PicoBlade

Connector B

Unterminated

Connector A Number of Contacts

8

Country of Origin

Thailand